Festo Galvanised Steel Adapter
- RS Stock No.:
- 650-591
- Mfr. Part No.:
- AD-1/2NPT-G1/2-I
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
SGD209.75
(exc. GST)
SGD228.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD209.75 | SGD20.975 |
*price indicative
- RS Stock No.:
- 650-591
- Mfr. Part No.:
- AD-1/2NPT-G1/2-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is engineered to deliver exceptional performance across a comprehensive temperature range and pressures. This versatile component is designed for seamless integration within pneumatic systems, providing stable operation from -0.95 bar to 10 bar. It's crafted with quality materials, including galvanised steel for the housing and PVC for seals, meeting strict RoHS compliance standards. Whether in demanding environments or regular operational conditions, this adapter ensures reliability and longevity, making it an ideal choice for various industrial applications. With both male and female threaded connections, it offers flexibility and easy installation within your setup.
Nominal size of 14.3 mm for precise fitting
Robust operating pressure suitable for diverse applications
Corrosion resistance class CRC 1 catering to low corrosion conditions
Max tightening torque of 28 Nm for the first connection and 40 Nm for the second
Product weight of 48.48 g guarantees minimal load on fittings
Male thread 1/2 NPT and female thread G1/2 provide versatile connection options
RoHS-compliant materials promote environmental safety
Related links
- Festo Galvanised Steel Adapter
- Festo E Series, 9633 G 1/2 Threaded to Tube
- Festo Galvanised Steel Cap
- Festo Galvanised Steel Blanking Plug
- Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- Festo QS Series Male G
- Festo NPT Galvanised Steel Blanking Plug
- Festo QSLV Series G 1/2 G, R
