Festo Galvanised Steel Adapter
- RS Stock No.:
- 647-505
- Mfr. Part No.:
- AD-G1/2-1/2NPT-I
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD20.98
(exc. GST)
SGD22.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.98 |
*price indicative
- RS Stock No.:
- 647-505
- Mfr. Part No.:
- AD-G1/2-1/2NPT-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is a robust solution designed for effective pneumatic connections. This product operates efficiently within a temperature range of -10 °C to 60 °C and maintains optimal performance under varying pressure conditions from -0.95 bar to 10 bar. Crafted with precision, the adapter features both male and female threads for versatile installation options. With corrosion resistance class CRC 1, it is built to endure low corrosion stress, ensuring long-term durability. The adapter's compliance with RoHS regulations reflects a commitment to eco-friendly materials, making it suitable for modern industrial applications. Its features are complemented by a lightweight design of just 51.89 grams, allowing for easy handling and installation.
Features male thread G1/2 and female thread 1/2 NPT for flexible connectivity
RoHS-compliant indicating safety and environmentally friendly materials
Lightweight design at 51.89 g facilitates easy installation and handling
Nominal torque of 47.9 Nm allows for reliable operation
Includes a tolerance for nominal tightening torque of ± 20% for added precision
Related links
- Festo Galvanised Steel Adapter
- Festo E Series, 9633 G 1/2 Threaded to Tube
- Festo Galvanised Steel Cap
- Festo Galvanised Steel Blanking Plug
- Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- Festo NPT Galvanised Steel Blanking Plug
- Festo QS Series Male G
- Festo QSLV Series G 1/2 G, R
