Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 1/2 in
- RS Stock No.:
- 643-013
- Mfr. Part No.:
- 8216200.0000.00000
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
SGD201.88
(exc. GST)
SGD220.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD201.88 |
*price indicative
- RS Stock No.:
- 643-013
- Mfr. Part No.:
- 8216200.0000.00000
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Pilot Operated Valves | |
| Inlet Connection Type | G 1/2 | |
| Valve Type | 2/2-Way Seat Valve | |
| Default Valve Position | 2/2-Way Seat Valve | |
| Inlet Port Size | 1/2 in | |
| Outlet Connection Type | G 1/2 | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Pilot Operated Valves | ||
Inlet Connection Type G 1/2 | ||
Valve Type 2/2-Way Seat Valve | ||
Default Valve Position 2/2-Way Seat Valve | ||
Inlet Port Size 1/2 in | ||
Outlet Connection Type G 1/2 | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Valve Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valves are externally actuated and designed for neutral fluids with high particle contamination. The fluid is isolated from the valve actuator, ensuring reliable operation and protection. They operate normally closed using pilot pressure and feature a diaphragm actuator for pressure actuation. Their robust construction ensures durability even in demanding industrial environments.
Compact valve for industrial applications
Optimised dimensions and weight
CE and UKCA compliant
Related links
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 1 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 3/4 in
- Buschjost Seat Valve type Pneumatic Actuated Valve, 16 bar
- Buschjost Pneumatic Pilot Operated Valves 8240180.9100.00000 G 3/8
- Buschjost Pneumatic Pilot Operated Valves 8240202.9100.00000 G 1/2
- Buschjost Pneumatic Pilot Operated Valves 8240201.9100.00000 G 1/2
- Buschjost Pneumatic Pilot Operated Valves 8240280.9100.00000 G 1/2
- Buschjost Pneumatic Pilot Operated Valves 8240500.9100.00000 1 G
