Buschjost 2/2-Way Seat Valve type Pneumatic Operated Process Valve, 16 bar 1 in
- RS Stock No.:
- 643-015
- Mfr. Part No.:
- 8216451.0000.00000
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
SGD325.88
(exc. GST)
SGD355.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD325.88 |
*price indicative
- RS Stock No.:
- 643-015
- Mfr. Part No.:
- 8216451.0000.00000
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | G1 | |
| Valve Type | 2/2-Way Seat Valve | |
| Inlet Port Size | 1 in | |
| Default Valve Position | 2/2-Way Seat Valve | |
| Outlet Connection Type | G 1 | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Brass | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type G1 | ||
Valve Type 2/2-Way Seat Valve | ||
Inlet Port Size 1 in | ||
Default Valve Position 2/2-Way Seat Valve | ||
Outlet Connection Type G 1 | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Valve Material Brass | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE, UKCA | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valves are externally actuated and designed for neutral fluids with high particle contamination. The fluid is isolated from the valve actuator, ensuring reliable operation and protection. They operate normally closed using pilot pressure and feature a diaphragm actuator for pressure actuation. Their robust construction ensures durability even in demanding industrial environments.
Compact valve for industrial applications
Optimised dimensions and weight
CE and UKCA compliant
Related links
- Buschjost 2/2-Way Seat Valve type Pneumatic Operated Process Valve, 16 bar 1/2 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Operated Process Valve, 16 bar 3/4 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female
- Buschjost Seat Valve type Pneumatic Actuated Valve, 16 bar
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 2 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 1 to 1/2 in
- Festo Ball type Pneumatic Operated Process Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Operated Process Valve EN 10226-1, Female 1-1/2 in
