Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412585
- RS Stock No.:
- 208-1875
- Mfr. Part No.:
- 1412585
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save SGD5.55
View bulk pricing optionsSubtotal (1 unit)*
SGD44.11
(exc. GST)
SGD48.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD44.11 | - |
| 5 - 14 | SGD43.00 | SGD5.55 |
| 15 + | SGD39.78 | SGD64.95 |
*price indicative
- RS Stock No.:
- 208-1875
- Mfr. Part No.:
- 1412585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, cUL Recognised, cULus Recognised, DNV GL, EAC | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412758
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419238
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420902
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419252
