Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419238
- RS Stock No.:
- 207-2110
- Mfr. Part No.:
- 1419238
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD12.25
(exc. GST)
SGD13.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD12.25 | - |
| 5 - 14 | SGD11.94 | 2% |
| 15 + | SGD11.05 | 9% |
*price indicative
- RS Stock No.:
- 207-2110
- Mfr. Part No.:
- 1419238
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve coupling housings of size D7 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412758
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420924
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419252
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420902
