Phoenix Contact HC-EVO Series Heavy Duty Power Connector, 16-Contact, 1411358
- RS Stock No.:
- 201-6334
- Mfr. Part No.:
- 1411358
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save SGD26.65
View bulk pricing optionsSubtotal (1 unit)*
SGD213.00
(exc. GST)
SGD232.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD213.00 | - |
| 5 - 14 | SGD207.67 | SGD26.65 |
| 15 + | SGD192.09 | SGD313.65 |
*price indicative
- RS Stock No.:
- 201-6334
- Mfr. Part No.:
- 1411358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Standards/Approvals | No | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Standards/Approvals No | ||
Series HC-EVO | ||
- COO (Country of Origin):
- CN
The Phoenix EVO connector set has plastic housing consisting of sleeve housing, panel mounting base, push-in contact. Completely corrosion-resistant and halogen-free plastic. It has 16 position and polyamide material it used.
Degree of protection for housing is IP66
Connection method is Screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1411359
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424460
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421466
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421366
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420930
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
