Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421466
- RS Stock No.:
- 207-5762
- Mfr. Part No.:
- 1421466
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD27.76
(exc. GST)
SGD30.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD27.76 | - |
| 5 - 14 | SGD27.06 | 2% |
| 15 + | SGD25.04 | 9% |
*price indicative
- RS Stock No.:
- 207-5762
- Mfr. Part No.:
- 1421466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO | ||
Standards/Approvals EAC, DNV GL Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with single locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421366
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420930
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420933
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421465
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1424437
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420936
