Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424830
- RS Stock No.:
- 201-3938
- Mfr. Part No.:
- 1424830
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD71.87
(exc. GST)
SGD78.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD71.87 |
| 5 - 14 | SGD70.07 |
| 15 + | SGD64.81 |
*price indicative
- RS Stock No.:
- 201-3938
- Mfr. Part No.:
- 1424830
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals | ||
Series HC | ||
The Phoenix Contact Sleeve housing used for double locking latch made of die-cast aluminium. It is salt water resistant with 1 cable outlets. Grey aluminium in colour.
Straight cable outlet
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421229
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421367
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421244
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412611
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412589
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412579
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412603
