Phoenix Contact MKDSN Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1800883
- RS Stock No.:
- 897-242
- Mfr. Part No.:
- 1800883
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD9.10
View bulk pricing optionsSubtotal (1 box of 5 units)*
SGD22.67
(exc. GST)
SGD24.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD22.67 | SGD4.534 | - |
| 5 + | SGD20.85 | SGD4.17 | SGD9.10 |
*price indicative
- RS Stock No.:
- 897-242
- Mfr. Part No.:
- 1800883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Black | |
| Voltage | 400V | |
| Series | MKDSN | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.5mm | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Black | ||
Voltage 400V | ||
Series MKDSN | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Depth 18.5mm | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal Block offers reliable electrical connections, designed for efficient assembly and high performance in demanding environments. Its robust construction ensures long-lasting operation and simplicity in wiring applications.
Rated current of 24 A for optimal performance
Rated voltage of 400 V enhances usability in various applications
Compact design facilitates space-saving installations
Screw connection with pull sleeve allows secure wire attachment
Integrated push-in protection prevents incorrect wiring
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1800883
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1729209
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch, 1 Row
