Phoenix Contact MKDSN Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1729209
- RS Stock No.:
- 897-271
- Mfr. Part No.:
- 1729209
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 10 more to save SGD10.40
View bulk pricing optionsSubtotal (1 box of 2 units)*
SGD13.07
(exc. GST)
SGD14.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD13.07 | SGD6.535 | - |
| 10 - 24 | SGD12.03 | SGD6.015 | SGD10.40 |
| 25 + | SGD10.85 | SGD5.425 | SGD55.50 |
*price indicative
- RS Stock No.:
- 897-271
- Mfr. Part No.:
- 1729209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 400V | |
| Series | MKDSN | |
| Standards/Approvals | RoHS | |
| Width | 50.8mm | |
| Length | 8.15mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 400V | ||
Series MKDSN | ||
Standards/Approvals RoHS | ||
Width 50.8mm | ||
Length 8.15mm | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block offers a reliable connection solution, enabling efficient integration within various electronic systems. It designed for secure conductor connection and optimal performance in diverse applications.
Rated voltage of 400 V allows for high voltage applications
Compact design supports an impressive ten connections in a single row
Green housing colour aids in easy identification within systems
Solder pin dimensions allow compatibility with standard PCB designs
Wave soldering mounting facilitates efficient assembly processes
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1800883
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
