Schneider Electric White 1 Gang Cover S320, Repacked
- RS Stock No.:
- 865-234
- Mfr. Part No.:
- S320702PW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD888.30
(exc. GST)
SGD968.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD888.30 |
*price indicative
- RS Stock No.:
- 865-234
- Mfr. Part No.:
- S320702PW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Product Condition | Repacked | |
| Series | S320 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Product Condition Repacked | ||
Series S320 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is designed for indoor use, offering a modern aesthetic with a durable, antibacterial surface that resists UV damage. Its circular option effectively reduces carbon footprint compared to linear products.
Reconditioned product with a weight of 0.01264 kg
Manufactured from UV-resistant plastic with a matte finish
Designed for flush mounting with a clip-on fixing method
Meets IK04 shock resistance and IP21 D protection standards
1
34
34
68
