Crouzet Millenium 3 Series Logic Controller, 16-Input, Analogue Input, 10 Outputs, Relay Output
- RS Stock No.:
- 236-3514
- Mfr. Part No.:
- 88973061
- Manufacturer:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD658.77
(exc. GST)
SGD718.06
(inc. GST)
- RS Stock No.:
- 236-3514
- Mfr. Part No.:
- 88973061
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium 3 | |
| Product Type | Logic Controller | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 26mm | |
| Standards/Approvals | IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | |
| Programming Language Used | Sequential function chart (SFC), Ladder Diagram, FBD | |
| Communication Port Type | RS485, RS232 | |
| Display Included | Yes | |
| Output Current | 12A | |
| Battery Backup | Yes | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium 3 | ||
Product Type Logic Controller | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 26mm | ||
Standards/Approvals IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | ||
Programming Language Used Sequential function chart (SFC), Ladder Diagram, FBD | ||
Communication Port Type RS485, RS232 | ||
Display Included Yes | ||
Output Current 12A | ||
Battery Backup Yes | ||
Mount Type Panel | ||
- COO (Country of Origin):
- FR
The Crouzet resin board version has DB 9-pin programming port via standard RS 232 cable. It has relay outputs with removable connectors. It is designed for application-specific functions.
Vibration resistant
Extended temperature range
Input 16 digital (including 6 analog)
Output 10 relays
Supply 24 V
Related links
- Crouzet Millenium 3 Series Logic Controller Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Controller Analogue Input Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Relay Output
- Crouzet Millenium Evo Series Logic Control Analogue 10 Outputs, Relay Output

