Schneider Electric Modicon M221 Series Logic Controller, 11-Input, Digital, Sink Input, 7 Outputs, Transistor Output
- RS Stock No.:
- 946-615
- Mfr. Part No.:
- TM221CE16U
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD1,041.21
(exc. GST)
SGD1,134.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,041.21 |
*price indicative
- RS Stock No.:
- 946-615
- Mfr. Part No.:
- TM221CE16U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Series | Modicon M221 | |
| Number of Inputs | 11 | |
| Output Type | Transistor | |
| Input Type | Digital, Sink | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 95mm | |
| Standards/Approvals | UL 508 | |
| Length | 90mm | |
| Depth | 70mm | |
| Communication Port Type | CAN, RJ45, RS232, RS485, USB | |
| Output Current | 500mA | |
| Program Capacity | 256kB | |
| Supply Voltage | 24V | |
| Mount Type | Top Hat Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Series Modicon M221 | ||
Number of Inputs 11 | ||
Output Type Transistor | ||
Input Type Digital, Sink | ||
Number of Outputs 7 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Width 95mm | ||
Standards/Approvals UL 508 | ||
Length 90mm | ||
Depth 70mm | ||
Communication Port Type CAN, RJ45, RS232, RS485, USB | ||
Output Current 500mA | ||
Program Capacity 256kB | ||
Supply Voltage 24V | ||
Mount Type Top Hat Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Schneider Electric controller is a Compact and versatile device designed for Advanced logic control applications. It boasts a range of input and output options, making it Ideal for dynamic operational environments.
Supports 24 V DC power supply with multiple digital and analog I/O
Offers 7 transistor outputs and 2 fast outputs, ensuring seamless operation
Includes 256 kB RAM for application and user data, boosting performance
Compliant with IEC standards for reliability and safety in industrial settings
Related links
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Schneider Electric Modicon M221 Series PLC CPU Discrete Input Transistor Output
- Schneider Electric Modicon M221 Series Logic Controller Discrete Input Relay Output
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Crouzet Millenium Slim Series Logic Controller Digital Input Transistor Output
- Schneider Electric M262 Series Logic Controller Digital Input Transistor Output

