Schneider Electric PLC I/O Module Modicon TM Digital
- RS Stock No.:
- 770-2435
- Distrelec Article No.:
- 303-08-312
- Mfr. Part No.:
- TM5C12D8T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD952.58
(exc. GST)
SGD1,038.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD952.58 |
*price indicative
- RS Stock No.:
- 770-2435
- Distrelec Article No.:
- 303-08-312
- Mfr. Part No.:
- TM5C12D8T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, CSA | |
| Width | 75mm | |
| Series | Modicon TM | |
| Length | 99mm | |
| Depth | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, CSA | ||
Width 75mm | ||
Series Modicon TM | ||
Length 99mm | ||
Depth 62.5mm | ||
Modicon M258 - TM5 Compact Expansion Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All I/O modules are programmed with the SoMachine software.
Modicon TM5 Compact blocks
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

