Idec Expansion Module FC6A MicroSmart PLC 24V dc
- RS Stock No.:
- 898-283
- Mfr. Part No.:
- FC6A-T32P3
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD411.86
(exc. GST)
SGD448.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD411.86 |
*price indicative
- RS Stock No.:
- 898-283
- Mfr. Part No.:
- FC6A-T32P3
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Module Type | Digital Output | |
| Product Type | Expansion Module | |
| Interface Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 65°C | |
| Length | 95mm | |
| Width | 83.1mm | |
| Depth | 34mm | |
| Standards/Approvals | UL | |
| Series | FC6A MicroSmart PLC | |
| For Use With | CPU | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Module Type Digital Output | ||
Product Type Expansion Module | ||
Interface Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 65°C | ||
Length 95mm | ||
Width 83.1mm | ||
Depth 34mm | ||
Standards/Approvals UL | ||
Series FC6A MicroSmart PLC | ||
For Use With CPU | ||
- COO (Country of Origin):
- JP
The Idec transistor Output module handles high volume switching tasks across massive industrial systems. it maintains Rapid signalling loops while optimizing power distribution paths.
Thirty two transistor source outputs
Works across 12 to 24VdC platforms
Vibration resistant internal hardware build
Simplifies large scale controller cabling
Related links
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec Expansion Module FC6A MicroSmart PLC
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Siemens PLC I/O Module E10A Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Schneider Electric Expansion Module Modicon TM7 Discrete 24V dc
- Weidmüller I/O Module UR20 Digital 24V dc

