Idec Expansion Module FC6A MicroSmart PLC 24V dc
- RS Stock No.:
- 898-281
- Mfr. Part No.:
- FC6A-T16K1
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD261.37
(exc. GST)
SGD284.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD261.37 |
*price indicative
- RS Stock No.:
- 898-281
- Mfr. Part No.:
- FC6A-T16K1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Expansion Module | |
| Module Type | Digital Output | |
| Interface Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 65°C | |
| Depth | 27.400000000000002mm | |
| Standards/Approvals | UL | |
| Width | 84.7mm | |
| Length | 95mm | |
| Series | FC6A MicroSmart PLC | |
| For Use With | CPU | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Expansion Module | ||
Module Type Digital Output | ||
Interface Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 65°C | ||
Depth 27.400000000000002mm | ||
Standards/Approvals UL | ||
Width 84.7mm | ||
Length 95mm | ||
Series FC6A MicroSmart PLC | ||
For Use With CPU | ||
- COO (Country of Origin):
- JP
The Idec high density Output module handles multi channel switching routines for modern production networks. it ensures continuous solid state performance without typical mechanical breakdown risks.
Sixteen transistor sink outputs
high speed logic processing response times
Removable connector options
Safe for hazardous plant environments
Related links
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec Expansion Module FC6A MicroSmart PLC
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Siemens PLC I/O Module E10A Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Schneider Electric Expansion Module Modicon TM7 Discrete 24V dc
- Weidmüller I/O Module UR20 Digital 24V dc

