Festo PLC I/O Module CPX-AP-I 24V dc
- RS Stock No.:
- 853-116
- Mfr. Part No.:
- CPX-AP-I-8DI-M8-3P-A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD206.14
(exc. GST)
SGD224.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD206.14 |
*price indicative
- RS Stock No.:
- 853-116
- Mfr. Part No.:
- CPX-AP-I-8DI-M8-3P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Depth | 35mm | |
| Length | 170mm | |
| Series | CPX-AP-I | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Depth 35mm | ||
Length 170mm | ||
Series CPX-AP-I | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Festo digital input module offers robust connectivity for various automation tasks, enabling seamless integration within control systems. Its Compact design ensures efficient use of space while delivering high functionality in demanding environments.
Compact dimensions of 30 mm x 170 mm x 35 mm allow for easy mounting on a DIN rail
Operates effectively in ambient temperatures ranging from -20 °C to 60 °C
Features IP65 and IP67 degrees of protection, safeguarding against environmental conditions
Related links
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc

