Festo PLC I/O Module CPX-AP-I Digital 24V dc
- RS Stock No.:
- 852-701
- Mfr. Part No.:
- CPX-AP-A-8DI-M8-3P
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD208.69
(exc. GST)
SGD227.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD208.69 |
*price indicative
- RS Stock No.:
- 852-701
- Mfr. Part No.:
- CPX-AP-A-8DI-M8-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC I/O Module | |
| Module Type | Digital Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP-I | |
| Standards/Approvals | UL | |
| Length | 107.3mm | |
| Depth | 57.5mm | |
| Width | 50.1mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC I/O Module | ||
Module Type Digital Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP-I | ||
Standards/Approvals UL | ||
Length 107.3mm | ||
Depth 57.5mm | ||
Width 50.1mm | ||
- COO (Country of Origin):
- DE
Festo CPX-AP-I Series PLC I/O Module, 8 I/Os, 24V Maximum Supply Voltage - CPX-AP-A-8DI-M8-3P, Numeric Part Number: 8129103
This plc I/O module provides digital input capability for industrial control systems and mounts on DIN-rail assemblies. It is designed to accept eight discrete signals and operate from a 24V DC supply, functioning within typical automated process and machine-control environments. The unit is intended for integration where a Compact footprint and standard approvals are required.
Features and Benefits:
• 8-channel digital input offers multiple discrete signal connections
• DIN-rail mounting enables Rapid installation in control panels
• 24V DC supply supports common industrial sensor voltages
• UL approval permits use in installations requiring recognised standards
• Rated to operate up to 50°C for demanding ambient conditions
• DIN-rail mounting enables Rapid installation in control panels
• 24V DC supply supports common industrial sensor voltages
• UL approval permits use in installations requiring recognised standards
• Rated to operate up to 50°C for demanding ambient conditions
Applications
• Used for connecting push-buttons and limit switches in panels
• Suitable for machine-control input aggregation tasks
• Ideal for process monitoring in factory automation racks
• Can be used with PLC CPUs requiring Compact I/O expansion
• Used for discrete signal collection in retrofit projects
• Suitable for machine-control input aggregation tasks
• Ideal for process monitoring in factory automation racks
• Can be used with PLC CPUs requiring Compact I/O expansion
• Used for discrete signal collection in retrofit projects
What input type does it accept?
It accepts digital signals for discrete on/off sensing.
How is the module mounted in a control cabinet?
It clips directly onto a DIN rail for standardised panel fitting.
What environmental temperature can it handle during operation?
It is specified to function at temperatures up to 50°C.
How many I/O points are available on the unit?
The module provides eight individual input channels.
Which approval indicates conformity with safety listings?
It carries UL recognition for use where that approval is required.
Related links
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc

