Eaton Power Module ZFW 400V
- RS Stock No.:
- 255-680
- Mfr. Part No.:
- 248300 Z-FW/030
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD57.60
(exc. GST)
SGD62.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.60 |
*price indicative
- RS Stock No.:
- 255-680
- Mfr. Part No.:
- 248300 Z-FW/030
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Maximum Supply Voltage | 400V | |
| Maximum Operating Temperature | 40°C | |
| Length | 80mm | |
| Series | ZFW | |
| Depth | 8.8mm | |
| Standards/Approvals | RoHS | |
| Width | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Maximum Supply Voltage 400V | ||
Maximum Operating Temperature 40°C | ||
Length 80mm | ||
Series ZFW | ||
Depth 8.8mm | ||
Standards/Approvals RoHS | ||
Width 65.5mm | ||
- COO (Country of Origin):
- RS
The Eaton remote testing module is an advanced solution designed to enhance safety and reliability in your electrical installations. Ideal for industrial and advanced commercial applications, it guarantees maximum testing capability up to 400V-AC with a focus on efficiency and compliance. This innovative module offers a seamless integration with existing monitoring units, ensuring that you can carry out tripping tests with precision. Built to withstand a range of environmental conditions, it exhibits impressive performance within specified temperature ranges, making it suitable for diverse installations. Its compact design ensures it fits neatly into electrical panels, promoting space-saving installations without compromising functionality.
Designed for seamless integration with monitoring units
Provides reliable tripping test capabilities for enhanced safety
Compact dimensions ensure an easy fit in standard electrical panels
Constructed to operate effectively in ambient temperatures from -5 °C to 40 °C
Features heat dissipation technology to maintain efficiency during operation
Facilitates remote testing, enhancing accessibility and operational convenience
Offers compliance with RoHS standards, promoting environmentally friendly practices
Capable of performing auto tests for earth leakage functionality
Related links
- Eaton Power Module ZFW 400V
- Eaton Power Module ZFW 0V
- Eaton Power Module MSFI
- Eaton Power Module NZM 24V dc
- Eaton Power Module NZM Digital 24V dc
- Eaton Distribution Block
- Eaton Eaton Distribution parts Restarting Device for use with Circuit Breaker
- Eaton Restarting Device for use with Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit

