Eaton Power Module MSFI
- RS Stock No.:
- 251-229
- Mfr. Part No.:
- 198258 MSFI-125A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD66.26
(exc. GST)
SGD72.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.26 |
*price indicative
- RS Stock No.:
- 251-229
- Mfr. Part No.:
- 198258 MSFI-125A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Maximum Operating Temperature | 125°C | |
| Depth | 45mm | |
| Standards/Approvals | CE | |
| Series | MSFI | |
| Width | 95mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Maximum Operating Temperature 125°C | ||
Depth 45mm | ||
Standards/Approvals CE | ||
Series MSFI | ||
Width 95mm | ||
Length 160mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton incomer module is a robust solution for electrical distribution, offering high performance and reliability for various applications. Designed with advanced features and precision engineering, it caters to the demanding requirements of modern industrial settings. Its halogen-free materials and adherence to safety standards ensure long-lasting durability while prioritising environmental considerations. This product supports a range of conductor sizes, making it versatile for installation in different systems. With a compact footprint and three-pole configuration, it seamlessly integrates into existing setups, optimising space and functionality, making it an ideal choice for electrical engineers and contractors alike.
Engineered with a temperature resistance of up to 125 °C for reliable operation under high thermal loads
Constructed from halogen-free materials, enhancing safety and environmental compliance
Designed for screw connections, facilitating easy and robust installations
Boasts a compact design, ensuring minimal space utilisation in electrical panels
Rated operational current of 125 A, ensuring adequate power handling for various applications
Incorporates a creepage resistance value of CTI 600, reducing the risk of electrical faults
Features a width clamp accommodating a variety of conductor sizes for enhanced versatility

