Schneider Electric Expansion Module Bipolar for use with Logic Controllers
- RS Stock No.:
- 862-418
- Mfr. Part No.:
- TM172EVEVBAT
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD170.68
(exc. GST)
SGD186.04
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD170.68 |
*price indicative
- RS Stock No.:
- 862-418
- Mfr. Part No.:
- TM172EVEVBAT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Output Type | Bipolar | |
| Mount Type | DIN Rail | |
| For Use With | Logic Controllers | |
| Width | 36mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Output Type Bipolar | ||
Mount Type DIN Rail | ||
For Use With Logic Controllers | ||
Width 36mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric battery is designed as a Crucial accessory for specific product lines, providing reliable power solutions through its innovative features.
Commercial status confirms availability for immediate purchase
Compatibility with Modicon M172 expansion enhances operational versatility
Compact design: 36mm wide, 60mm deep, and 110mm high, facilitating easy installation
Long battery life between 0 to 5 years ensures minimal maintenance
IP20 degree of protection safeguards against dust entry
Lightweight at 0.157kg promotes ease of handling

