Schneider Electric Expansion Module 24 V dc Unipolar for use with Logic Controllers
- RS Stock No.:
- 862-417
- Mfr. Part No.:
- TM172EVEV1U
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD170.47
(exc. GST)
SGD185.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD170.47 |
*price indicative
- RS Stock No.:
- 862-417
- Mfr. Part No.:
- TM172EVEV1U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | 24 V dc | |
| Output Type | Unipolar | |
| Mount Type | DIN Rail | |
| For Use With | Logic Controllers | |
| Standards/Approvals | CSA | |
| Depth | 60mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type 24 V dc | ||
Output Type Unipolar | ||
Mount Type DIN Rail | ||
For Use With Logic Controllers | ||
Standards/Approvals CSA | ||
Depth 60mm | ||
Width 36mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric unit extension provides Crucial connectivity and functionality for industrial automation. is designed for effective control within a Compact DIN rail format, it is tailored to enhance your system's performance.
1 CAN port with a detachable 3-pin connector for easy installation
Operates efficiently with a supply voltage of 24 V ± 10% AC and 20 to 38 V DC
Consumes 9 W at 24 V DC and a maximum of 12 VA at 24 V AC

