Phoenix Contact EMUG Series Module
- RS Stock No.:
- 558-676
- Mfr. Part No.:
- 2942399
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
SGD1,889.28
(exc. GST)
SGD2,059.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,889.28 | SGD377.856 |
*price indicative
- RS Stock No.:
- 558-676
- Mfr. Part No.:
- 2942399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Module | |
| Accessory Type | Relay Module | |
| Series | EMUG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60664, IEC 60255, draft, EAC Approval ID: RU08.B.00010, DIN VDE 0435 (in relevant parts), DIN VDE 0110, DIN VDE 0109-11, IEC 60664A | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Module | ||
Accessory Type Relay Module | ||
Series EMUG | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60664, IEC 60255, draft, EAC Approval ID: RU08.B.00010, DIN VDE 0435 (in relevant parts), DIN VDE 0110, DIN VDE 0109-11, IEC 60664A | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a multi-channel device equipped with 4 soldered-in miniature switching relays for DC voltage. Each relay features a light indicator and 1 Normally Open (N/O) contact, making it suitable for switching both small and large loads. The module operates with an input voltage of 24 V DC, providing reliable control and signal switching in various applications.
100% operating factor
Operating voltage display
AgNi contact
Related links
- Phoenix Contact EMUG Series Module for Use with Switching Relay
- Phoenix Contact Axioline F Series Card Slot Filler for Use with PLC and IO Module
- Siemens 6MF Series Module
- Phoenix Contact Axioline F Series Safety Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Varioface Module
- ABB 2TLA Series Safety Controller for Use with PLC CPU Module
- Siemens 6AG1992 Series Communication Module
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900

