Phoenix Contact EMUG Series Module for Use with Switching Relay
- RS Stock No.:
- 558-251
- Mfr. Part No.:
- 2943767
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-251
- Mfr. Part No.:
- 2943767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Module | |
| Series | EMUG | |
| For Use With | Switching Relay | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN VDE 0109-11, DIN EN 50178/VDE 0160, CHINA RoHS, DIN VDE 0110, RoHS, REACH, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435 (in relevant parts), EAC Approval ID: RU08.B.00010, draft | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Module | ||
Series EMUG | ||
For Use With Switching Relay | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN VDE 0109-11, DIN EN 50178/VDE 0160, CHINA RoHS, DIN VDE 0110, RoHS, REACH, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435 (in relevant parts), EAC Approval ID: RU08.B.00010, draft | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a multi-channel device featuring 4 soldered-in miniature switching relays for DC voltage. Each relay is equipped with an LED display and 1 changeover contact, allowing it to handle medium to large loads. The module operates with a 24 V DC input voltage, offering reliable switching and control for a variety of applications.
100% operating factor
Operating voltage display
AgNi contact
Related links
- Phoenix Contact EMUG Series Module
- Phoenix Contact 2826431 2 Way 230 V ac for use with Switching Relay
- Phoenix Contact 2822422 2 Way 230 V ac for use with Switching Relay
- Phoenix Contact 2823337 2 Way 120 V ac for use with Switching Relay
- Phoenix Contact 2852353 2 Way 24 V ac for use with Switching Relay
- Phoenix Contact PLC-RSC Series Interface Relay Module 1 NO
- Phoenix Contact Power Relay 6A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 50A Switching Current, 3 NO

