NTN WS81104 Bearing Assembly, 35 mm OD
- RS Stock No.:
- 454-622
- Mfr. Part No.:
- WS81104
- Manufacturer:
- NTN
Subtotal (1 pack of 5 units)*
SGD74.76
(exc. GST)
SGD81.49
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD74.76 | SGD14.952 |
*price indicative
- RS Stock No.:
- 454-622
- Mfr. Part No.:
- WS81104
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 2.75mm | |
| Outside Diameter | 35mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 20mm | |
| Series | WS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 2.75mm | ||
Outside Diameter 35mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 20mm | ||
Series WS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- NTN GS81104 Bearing Assembly, 35 mm OD
- INA WS81104 Roller Bearing Shaft Location Washer, 35 mm OD
- NTN AS1104 Thrust Washer, 35 mm OD
- NTN GS81110 Bearing Assembly, 70 mm OD
- NTN WS81115 Bearing Assembly, 100 mm OD
- NTN WS81110 Bearing Assembly, 70 mm OD
- NTN WS81105 Bearing Assembly, 42 mm OD
- NTN WS81107 Bearing Assembly, 52 mm OD
