NTN WS81105 Bearing Assembly, 42 mm OD
- RS Stock No.:
- 454-623
- Mfr. Part No.:
- WS81105
- Manufacturer:
- NTN
Subtotal (1 pack of 5 units)*
SGD82.82
(exc. GST)
SGD90.27
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD82.82 | SGD16.564 |
*price indicative
- RS Stock No.:
- 454-623
- Mfr. Part No.:
- WS81105
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 3mm | |
| Outside Diameter | 42mm | |
| Inside Diameter | 25mm | |
| Material | High Carbon Chrome Steel | |
| Series | WS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 3mm | ||
Outside Diameter 42mm | ||
Inside Diameter 25mm | ||
Material High Carbon Chrome Steel | ||
Series WS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- NTN GS81105 Bearing Assembly, 42 mm OD
- INA WS81105 Roller Bearing Shaft Location Washer, 42 mm OD
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-42
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
- NTN 6806JR 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 1R42X47X30 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 1R42X47X20 42 mm ID Needle Roller Bearing Needle Roller, 42 mm OD
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
