NTN WS81115 Bearing Assembly, 100 mm OD
- RS Stock No.:
- 454-631
- Mfr. Part No.:
- WS81115
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD50.78
(exc. GST)
SGD55.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.78 |
*price indicative
- RS Stock No.:
- 454-631
- Mfr. Part No.:
- WS81115
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 5.75mm | |
| Outside Diameter | 100mm | |
| Inside Diameter | 75mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 5.75mm | ||
Outside Diameter 100mm | ||
Inside Diameter 75mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- SKF PCM 9510060 E 95 mm Bore Bearing Assembly 1400 kN
- SKF, AHX 3120 Bearing Assembly 100 mm OD
- SKF, AHX 2320 Bearing Assembly 100 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
- SKF Steel with Silicone Element Bearing Assembly 126 mm OD
- INA WS81115 Roller Bearing Shaft Location Washer, 100 mm OD
- SKF PCM 10010560 E 100 mm Bore Bearing Assembly 1460 kN
- SKF PCM 10010580 M 100 mm Bore Bearing Assembly 1960 kN
