NTN GS81106 Bearing Assembly, 47 mm OD
- RS Stock No.:
- 454-614
- Mfr. Part No.:
- GS81106
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD17.22
(exc. GST)
SGD18.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.22 |
*price indicative
- RS Stock No.:
- 454-614
- Mfr. Part No.:
- GS81106
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 47mm | |
| Thickness | 3mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Outside Diameter 47mm | ||
Thickness 3mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 32mm | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 47 mm
Bore diameter is 32 mm
Ring thickness is 3 mm
Related links
- NTN WS81106 Bearing Assembly, 47 mm OD
- NTN WS81107 Bearing Assembly, 52 mm OD
- NTN WS81112 Bearing Assembly, 85 mm OD
- NTN GS81103 Bearing Assembly, 30 mm OD
- NTN GS81107 Bearing Assembly, 52 mm OD
- NTN AS1106 Thrust Washer, 47 mm OD
- NTN 7005UCG/GNP42 Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
