NTN GS81103 Bearing Assembly, 30 mm OD
- RS Stock No.:
- 454-611
- Mfr. Part No.:
- GS81103
- Manufacturer:
- NTN
Subtotal (1 pack of 5 units)*
SGD68.16
(exc. GST)
SGD74.29
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD68.16 | SGD13.632 |
*price indicative
- RS Stock No.:
- 454-611
- Mfr. Part No.:
- GS81103
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 2.75mm | |
| Outside Diameter | 30mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 2.75mm | ||
Outside Diameter 30mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 18mm | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 30 mm
Bore diameter is 18 mm
Ring thickness is 2.75 mm
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 57 mm OD
- SKF Steel with Silicone Element Bearing Assembly 52.5 mm OD
- NTN AS1103 Thrust Washer, 30 mm OD
- NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN 1R30X35X16 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
