Geberit 91092 Cutting Wheel 12 to 54 mm
- RS Stock No.:
- 914-025
- Mfr. Part No.:
- 91092
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD105.11
(exc. GST)
SGD114.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD105.11 |
*price indicative
- RS Stock No.:
- 914-025
- Mfr. Part No.:
- 91092
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Cutting Wheel | |
| Cutting Capacity | 12 to 54 mm | |
| Model Number | 91092 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Cutting Wheel | ||
Cutting Capacity 12 to 54 mm | ||
Model Number 91092 | ||
RoHS Status: Exempt
The Geberit Set of cutting wheel is designed for precision cutting, specifically tailored for the Mapress pipe cutter R, ensuring optimal performance and reliability in your tasks.
Includes two cutting wheels for extended use
Suitable for cutting pipes within a diameter range of 12-54 mm
Engineered for compatibility with Geberit Mapress pipe cutter R
Related links
- Geberit 35S Pipe Cutter 12 to 54 mm
- CK T2235 Cutting Wheel
- ERKO 65002-X Cutting Wheel Cuts Stainless Steel
- Geberit 35S Pipe Cutter 12 to 35 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 to 54 mm
- Geberit 9039 Series Non-Handed Blade, 35 to 54 mm
- Geberit Fitting Male Push-in Fitting Female 54 mm
- Geberit Fitting Male Spigot ends Fitting Male 54 mm
