Oetiker 1 in Tube Cutter Cuts PEX, Pipe, Tubes
- RS Stock No.:
- 881-385
- Mfr. Part No.:
- 14100504
- Manufacturer:
- Oetiker
N
Subtotal (1 unit)*
SGD199.41
(exc. GST)
SGD217.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD199.41 |
*price indicative
- RS Stock No.:
- 881-385
- Mfr. Part No.:
- 14100504
- Manufacturer:
- Oetiker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oetiker | |
| Product Type | Tube Cutter | |
| Cutting Capacity | 1 in | |
| Material Cut | PEX, Pipe, Tubes | |
| Overall Length | 9.25in | |
| Cutter Action | V Shape Blade | |
| Select all | ||
|---|---|---|
Brand Oetiker | ||
Product Type Tube Cutter | ||
Cutting Capacity 1 in | ||
Material Cut PEX, Pipe, Tubes | ||
Overall Length 9.25in | ||
Cutter Action V Shape Blade | ||
- COO (Country of Origin):
- US
The Oetiker hand tube cutter is expertly crafted for precise cutting of various tubing materials, ensuring clean and straight cuts for optimal performance in plumbing applications.
Replaceable v-shaped hollow ground blade enhances cutting efficiency
Soft moulded, spring-loaded handles provide ergonomic comfort
Blade securely stores within the jaws, promoting safe storage
Unique cutting cavity design maintains tubing roundness during cuts
Related links
- Oetiker Tube Cutter for Poly tubing
- SMC Tube Cutter 6 mm Cuts Nylon Polyurethane
- SMC Tube Cutter 13 mm Cuts Nylon Polyurethane
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Ega-Master Pipe Cutter 1/8 To 2 in Cuts Steel
- Stanley Pipe & Tube Cutter 30 mm Cuts Steel
- Stanley Pipe & Tube Cutter 28 mm Cuts Plastic
