Schneider Electric, DIN Rail Red Pilot Pilot Light, Acti9, 400V ac, IP2, Rectangular, Repacked
- RS Stock No.:
- 866-072
- Mfr. Part No.:
- A9E18327W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD222.32
(exc. GST)
SGD242.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.32 |
*price indicative
- RS Stock No.:
- 866-072
- Mfr. Part No.:
- A9E18327W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 400V ac | |
| Pilot Light Colour | Red | |
| Lamp Type | Pilot | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| IP Rating | IP2 | |
| Terminal Type | Tunnel | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 400V ac | ||
Pilot Light Colour Red | ||
Lamp Type Pilot | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
IP Rating IP2 | ||
Terminal Type Tunnel | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Modular pilot light provides an efficient three-phase voltage indication. This repacked option serves VITAL operational monitoring needs across electrical systems, enhancing safety and reliability for users.
Equipped with three red LEDs, ensuring a service life of 100,000 hours
Designed for fixed mounting on a symmetrical DIN rail
Offers various tunnel-type terminals for both rigid and flexible cables
IP2 rating protects against dust and accidental contact
1
29
39
68
Related links
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 IP2, Rectangular
- Schneider Electric Acti9 Control IP2
- Schneider Electric Red Harmony XB5 400V ac IP67, Round
- Schneider Electric Harmony XB5 400V ac IP67, Round
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Harmony 9001SK 240V ac Round
