Schneider Electric Yellow Pilot Light, 22mm Cutout Harmony XB5 Series
- RS Stock No.:
- 125-4419
- Mfr. Part No.:
- ZB5AV083E
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4419
- Mfr. Part No.:
- ZB5AV083E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Plastic | |
| IP Rating | IP66 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
Pilot Light Material Plastic | ||
IP Rating IP66 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Yellow Pilot Light Head, 16 mm Cutout Harmony Series
