Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B,
- RS Stock No.:
- 182-8751
- Mfr. Part No.:
- 750313734
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 1500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
SGD2,328.00
(exc. GST)
SGD2,537.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | SGD4.656 | SGD2,328.00 | - |
| 1500 - 2000 | SGD4.481 | SGD2,240.50 | 3% |
| 2500 + | SGD4.201 | SGD2,100.50 | 9% |
*price indicative
- RS Stock No.:
- 182-8751
- Mfr. Part No.:
- 750313734
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V dc | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Width | 7.62mm | |
| Depth | 9.14mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| PCB Transformer Current | 350mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 250kHz | |
| Standards/Approvals | UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B, IEC6180051, IEC606641, EN6681, RoHS, cULus Approva, ASNZS668.1 and J6681 | |
| Maximum Operating Frequency | 550kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V dc | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 8mm | ||
Width 7.62mm | ||
Depth 9.14mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
PCB Transformer Current 350mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 250kHz | ||
Standards/Approvals UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B, IEC6180051, IEC606641, EN6681, RoHS, cULus Approva, ASNZS668.1 and J6681 | ||
Maximum Operating Frequency 550kHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
