Weidmüller MHS 5/12 H T3 B T Series PCB Connector, 12-Contact, 5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 box of 8 units)*

SGD53.18

(exc. GST)

SGD57.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 2SGD53.18SGD6.648-
3 - 4SGD51.19SGD6.3993%
5 +SGD47.98SGD5.9989%

*price indicative

RS Stock No.:
255-8391
Mfr. Part No.:
2741510000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

26.8A

Mount Type

PCB

Housing Material

Polyamide 9T

Connector Gender

Male

Orientation

90°

Colour

Black

Voltage

400V

Contact Gender

Male

Length

55mm

Standards/Approvals

UL 1059, IPC-A-610 „Class2, IEC 61984, cURus, IEC 60664-1

Depth

14mm

Series

MHS 5/12 H T3 B T

Width

61.38mm

Non Compliant

COO (Country of Origin):
DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a

Fast

Safe

Flexible combination

Future-proof Single-Pair Ethernet technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy