Weidmüller MHS 5/10 H T3 B T Series PCB Connector, 9-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 255-8388
- Mfr. Part No.:
- 2741480000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 3 more to save SGD6.54
View bulk pricing optionsSubtotal (1 box of 11 units)*
SGD57.86
(exc. GST)
SGD63.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | SGD57.86 | SGD5.26 | - |
| 3 - 4 | SGD55.68 | SGD5.062 | SGD6.54 |
| 5 + | SGD52.20 | SGD4.745 | SGD28.30 |
*price indicative
- RS Stock No.:
- 255-8388
- Mfr. Part No.:
- 2741480000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 26.8A | |
| Mount Type | PCB | |
| Housing Material | Polyamide 9T | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 400V | |
| Depth | 14mm | |
| Series | MHS 5/10 H T3 B T | |
| Width | 51.38mm | |
| Standards/Approvals | cURus, IEC 61984, IEC 60664-1, UL 1059 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 26.8A | ||
Mount Type PCB | ||
Housing Material Polyamide 9T | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 400V | ||
Depth 14mm | ||
Series MHS 5/10 H T3 B T | ||
Width 51.38mm | ||
Standards/Approvals cURus, IEC 61984, IEC 60664-1, UL 1059 | ||
Length 45mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Related links
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/07 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/02 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/12 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/11 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072514
- Weidmüller MHS 5/07 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072510
- Weidmüller MHS 5/08 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072511
- Weidmüller MHS 5/06 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072509
