Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder
- RS Stock No.:
- 255-8147
- Mfr. Part No.:
- 1148680000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
SGD183.60
(exc. GST)
SGD200.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 2 | SGD183.60 | SGD3.06 |
| 3 - 4 | SGD176.71 | SGD2.945 |
| 5 + | SGD165.65 | SGD2.761 |
*price indicative
- RS Stock No.:
- 255-8147
- Mfr. Part No.:
- 1148680000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Length | 15.24mm | |
| Series | OMNIMATE Signal | |
| Width | 30.48mm | |
| Depth | 12mm | |
| Standards/Approvals | UL (E60693), IEC 60664-1, IPC-A-610 \Class 2, RoHS, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 400V | ||
Length 15.24mm | ||
Series OMNIMATE Signal | ||
Width 30.48mm | ||
Depth 12mm | ||
Standards/Approvals UL (E60693), IEC 60664-1, IPC-A-610 \Class 2, RoHS, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 5.08 mm pitch and THT solder connection mounting with four poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
