Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, Panel, 1 Row Solder
- RS Stock No.:
- 255-8188
- Mfr. Part No.:
- 1599180000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 box of 30 units)*
SGD236.10
(exc. GST)
SGD257.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | SGD236.10 | SGD7.87 | - |
| 3 - 4 | SGD227.25 | SGD7.575 | 3% |
| 5 + | SGD213.05 | SGD7.102 | 9% |
*price indicative
- RS Stock No.:
- 255-8188
- Mfr. Part No.:
- 1599180000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Depth | 28mm | |
| Standards/Approvals | IEC 61984, IEC 60664-1, V-0 | |
| Width | 55.28mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Depth 28mm | ||
Standards/Approvals IEC 61984, IEC 60664-1, V-0 | ||
Width 55.28mm | ||
- COO (Country of Origin):
- RO
The Weidmuller male connector for through-panel mounting with optional locking function, these male connectors provide space for labelling and can be coded.
PCB plug-in connector
Male header
Flat-blade connection
Solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
