Phoenix Contact HCS Polycarbonate Mounting Plate 2 mm, 77 mm 79.5 mm
- RS Stock No.:
- 280-968
- Mfr. Part No.:
- 2203864
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-968
- Mfr. Part No.:
- 2203864
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Internal Width | 77mm | |
| Internal Length | 79.5mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | HCS | |
| Finish | Untreated | |
| Standards/Approvals | IEC 60695-10-2:2014-02, China RoHS EFUP-E, EU RoHS, IEC 60695-2-11:2014-02, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Internal Width 77mm | ||
Internal Length 79.5mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series HCS | ||
Finish Untreated | ||
Standards/Approvals IEC 60695-10-2:2014-02, China RoHS EFUP-E, EU RoHS, IEC 60695-2-11:2014-02, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing plate designed to facilitate the secure attachment of displays in handheld devices. With its ergonomic design, this mounting material enables seamless integration of LCD displays and membrane keypads. Crafted to enhance user experience, it promises not only quick installation but also stability in operation.
Modular structure supports rapid assembly and disassembly
Constructed from lightweight materials for efficient handling
Compliance with stringent safety standards for user peace of mind
Related links
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 78.8 mm 85 mm
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 84.2 mm 85.5 mm
- Phoenix Contact Polycarbonate Mounting Plate 2 mm L for Use with Housing
- Phoenix Contact Electronic Housing Enclosure Type UEG20 Series, Polyamide 70 mm 79.5 mm DIN Rail Enclosure 20mm
- INA Bearing 79.5 mm, KGBO50-PP-AS 80 mm
- INA Bearing 79.5 mm, KGBO40-PP-AS 80 mm
- RS PRO Alloy Steel Compression Spring 8.81 N/mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
