Phoenix Contact DFK Series Vertical Feed Through PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-069
- Mfr. Part No.:
- 1716878
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD187.22
(exc. GST)
SGD204.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD187.22 | SGD3.744 |
*price indicative
- RS Stock No.:
- 897-069
- Mfr. Part No.:
- 1716878
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DFK | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Feed Through | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | CSA | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DFK | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Feed Through | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals CSA | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header designed for efficient device connection. It delivers robust electrical performance suitable for various applications typically encountered in industrial settings.
Nominal current rating of 12 A ensures reliable conductivity
Rated voltage of 320 V offers versatility in various applications
Complies with CSA, cULus, and VDE standards for safety and quality assurance
Related links
- Phoenix Contact DFK Series Vertical Feed Through PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DFK-PC 4/7-GF-7.62 Series Straight Feed Through PCB Socket 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK Series Straight Flange Header 5.08 mm Pitch Unshrouded
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK Series Screw Pluggable Terminal Block 10.16 mm Pitch Shrouded
- Phoenix Contact DFK Series Panel Feed Through Terminal Plug 6 mm Pitch 0708315
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
