Phoenix Contact DFK Series Straight Flange Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 897-261
- Mfr. Part No.:
- 1970333
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
SGD9.97
(exc. GST)
SGD10.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | SGD9.97 | SGD4.985 |
| 10 - 24 | SGD9.18 | SGD4.59 |
| 25 + | SGD8.29 | SGD4.145 |
*price indicative
- RS Stock No.:
- 897-261
- Mfr. Part No.:
- 1970333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Header | |
| Series | DFK | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | PA | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Flange | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.8mm | |
| Standards/Approvals | VDE | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Header | ||
Series DFK | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material PA | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Flange | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.8mm | ||
Standards/Approvals VDE | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Electrical Connector offers a reliable solution for circuit connections, ensuring optimal performance in demanding environments. Designed for straightforward integration, it enhances operational efficiency across various applications.
Compact design with a grid spacing of 5.08 mm simplifies installation
Delivers high mechanical stability with a screw lock locking mechanism
Related links
- Phoenix Contact DFK Series Vertical Feed Through PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1230719
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1230711
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096145
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096143
