Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD8.81

(exc. GST)

SGD9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD8.81SGD0.881-
5 - 9SGD8.10SGD0.818%
10 +SGD7.31SGD0.73117%

*price indicative

Packaging Options:
RS Stock No.:
881-582
Mfr. Part No.:
626003120101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-NPC2THT

Product Type

PCB Header

Pitch

2.5mm

Current

6.5A

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik header connector designed for secure electrical connections in various electronic applications. Its robust construction ensures reliable performance in demanding environments, making it suitable for a range of circuit board layouts.

Pin to pin spacing of 5 mm enables efficient circuit design

Durability of 25 mating cycles ensures long-lasting performance

Made with LCP insulating material for enhanced thermal stability

Operating temperature range of -40 °C to +105 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy