Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD17.28

(exc. GST)

SGD18.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4SGD17.28SGD3.456
5 - 9SGD15.90SGD3.18
10 +SGD14.35SGD2.87

*price indicative

Packaging Options:
RS Stock No.:
881-541
Mfr. Part No.:
626016210201
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-NPC2THT

Product Type

PCB Header

Pitch

2.5mm

Current

6.5A

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Row Pitch

2.5mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik dual row male header designed for secure and reliable electronic interfacing. Its key function is to establish pin-to-pin connections in a Compact form factor, enhancing device integration.

Insulator material is LCP, providing excellent temperature resistance

Operating temperature ranges from -40 °C to +105 °C for versatile applications

Rated current capacity of 6.5 A supports robust power delivery

Contact resistance is exceptionally low at 10 mΩ max, ensuring signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy