Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD16.10

(exc. GST)

SGD17.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4SGD16.10SGD3.22
5 - 9SGD14.81SGD2.962
10 +SGD13.37SGD2.674

*price indicative

Packaging Options:
RS Stock No.:
881-534
Mfr. Part No.:
626016220101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-NPC2THT

Pitch

2.5mm

Current

6.5A

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Row Pitch

2.5mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik dual-row male header designed for efficient pin-to-pin connectivity. It is engineered to provide high performance in demanding environments, enabling reliable connections in versatile electronic applications.

Pin-to-pin spacing of 17.5 mm enhances connection reliability

Rated for 6.5 A current, ensuring adequate power handling

Durable construction allows for 25 mating cycles, promoting long-term usability

Operating temperature range of -40 °C to +105 °C suits various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy