Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 20 units)*

SGD14.91

(exc. GST)

SGD16.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD14.91SGD0.746-
5 - 9SGD13.71SGD0.6868%
10 +SGD12.38SGD0.61916%

*price indicative

Packaging Options:
RS Stock No.:
881-580
Mfr. Part No.:
626002120101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-NPC2THT

Pitch

2.5mm

Current

6.5A

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik header vertical connector is engineered to ensure reliable performance in electronic assemblies, facilitating efficient data and power transmission between components.

Durable copper alloy pins with tin over nickel plating for enhanced conductivity

Operating temperature range from -40 °C to +105 °C for versatile environmental compatibility

Rated current of 6.5 A ensuring robust power handling capabilities

Insulator MADE from LCP with a UL94 V-0 flammability rating for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy