Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD12.98

(exc. GST)

SGD14.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD12.98SGD1.298-
5 - 9SGD11.95SGD1.1957%
10 +SGD10.77SGD1.07717%

*price indicative

Packaging Options:
RS Stock No.:
881-576
Mfr. Part No.:
626005120101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-NPC2THT

Pitch

2.5mm

Current

6.5A

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik single-row male header designed for vertical insertion in PCBs, offering precision-fit functionality for enhanced connectivity across electronic applications.

Durable construction with a lifespan of 25 mating cycles

Rated for 6.5 A current and 250 V (AC) working voltage

Insulator MADE of LCP, ensuring optimal flammability resistance (UL94 V-0)

Contact resistance is kept to a maximum of 10 mΩ for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy