Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save SGD3.15

View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD8.04

(exc. GST)

SGD8.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD8.04SGD1.608-
5 - 9SGD7.41SGD1.482SGD3.15
10 +SGD6.68SGD1.336SGD13.60

*price indicative

Packaging Options:
RS Stock No.:
881-544
Mfr. Part No.:
626004220101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-NPC2THT

Product Type

PCB Header

Pitch

2.5mm

Current

6.5A

Housing Material

LCP

Number of Contacts

4

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Termination Type

Through Hole

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik dual row male header designed for board-to-board connections in electronic applications. It ensures reliable connectivity while accommodating varying pin-to-pin distances.

Pitch of 2.5 mm facilitates dense packing in PCB layouts

Durability rated for 25 mating cycles to ensure long-lasting performance

Rated current of 6.5 A enables compatibility with high-power applications

Operating temperature range from -40 °C to +105 °C supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy