Wurth Elektronik WR-NPC2THT Series Vertical Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

SGD15.34

(exc. GST)

SGD16.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4SGD15.34SGD3.068
5 - 9SGD14.10SGD2.82
10 +SGD12.74SGD2.548

*price indicative

Packaging Options:
RS Stock No.:
881-540
Mfr. Part No.:
626014220101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-NPC2THT

Product Type

PCB Header

Pitch

2.5mm

Current

6.5A

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Through Hole

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik dual row male header designed for robust connections in electronic applications, ensuring reliable functionality and efficiency in circuit designs.

Operating temperature range of -40 °C to +105 °C for versatile environmental adaptability

Rated current of 6.5 A ensures substantial power handling capabilities

Durability rated for 25 mating cycles, providing longevity in use

Insulator material MADE of LCP, ensuring high thermal and electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy