HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 745-026
- Mfr. Part No.:
- 10360030001
- Manufacturer:
- HARTING
Subtotal (1 unit)*
SGD178.96
(exc. GST)
SGD195.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD178.96 |
*price indicative
- RS Stock No.:
- 745-026
- Mfr. Part No.:
- 10360030001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 3A Kit HBM/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in various industrial applications. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in challenging environments.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Screw termination allows for easy and reliable assembly
Rated current of 5 A supports efficient power transmission
Contacts with a size of 3 A ensure compatibility with various applications
Single locking lever enhances connection stability
Top entry design simplifies installation in tight spaces
Includes 1x M20 thread for versatile mounting options
Constructed from zinc die-cast for enhanced durability
Powder-coated finish offers additional protection against corrosion
Complies with IEC standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has a degree of protection rated at IP65 and IP67, suitable for harsh conditions.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Grey Storage Cabinets
